P8-866522A

Heilind Number:OTTP8-866522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-866522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-866522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-866522A

Detailed Description

The P8-866522A, from the P8 series, is a durable and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. Featuring a black cap and case, it boasts an IP6K8S rating, making it resistant to water and dust ingress. The button, with a flat actuator shape, offers a comfortable tactile feel, while the gold-plated brass contacts ensure excellent conductivity. With a current rating of 10A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Its aluminum housing and thermoplastic actuator guarantee durability, with a lifespan of 100,000 cycles. Perfect for panel mounting, it operates smoothly in temperatures ranging from -55°C to 85°C. The SPDT contact configuration and On-(On) switch function provide versatility for various circuit setups. In summary, the P8-866522A is a high-performance component in the push button switch category, ideal for industrial and commercial use.