P8-A111211

Heilind Number:OTTP8-A111211
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111211
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111211

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8 series. Designed for durability and reliability, this switch features a high-profile flat button actuator in a sleek silver aluminum housing. With an IP6K4S rating, it offers optimal protection against dust and water ingress, making it suitable for a wide range of applications. The SPST-NO contact configuration ensures efficient performance, with a maximum current rating of 10A at 115VAC or 28VDC. Ideal for panel mounting, the switch is sealed for added security and has a contact plating of silver for enhanced conductivity. With a long actuator life of 100,000 cycles and an operating temperature range from -55°C to 85°C, it guarantees longevity and functionality in varying environments. Upgrade to the Vandal Resistant Pushbutton Switch for premium quality and performance in your electronic systems.