P8-A111212

Heilind Number:OTTP8-A111212
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111212
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111212

Detailed Description

Introducing the P8-A111212, a high-performance Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. Featuring a sleek Silver cap and case, this switch is not only aesthetically pleasing but also IP6K4S rated for superior protection against dust and water ingress. The Button (High Profile Curved) actuator with a Round shape offers comfortable and precise operation. With a current rating of 10A, this switch is suitable for various applications. Its Panel Mount design and Solder termination type ensure easy installation. The SPST-NO contact configuration guarantees efficient power control. Constructed with Aluminum housing and actuator material, and with contact materials of Brass and Silver plating, this switch is built to withstand 100,000 cycles of operation. Rated for voltages up to 115VAC and 28VDC, and with an operating temperature range from -55°C to 85°C, it provides reliable performance in a wide range of conditions, making it ideal for use in industrial, automotive, and marine applications. Upgrade to the P8-A111212 for a rugged and dependable pushbutton switch solution.