P8-A111213

Heilind Number:OTTP8-A111213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111213

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mounting needs. With a sleek silver case and low profile flat button actuator, this switch offers a modern and sophisticated design. Featuring a high IP6K4S sealing rating, it is protected against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration, along with a 10A current rating, ensures efficient performance. Constructed with high-quality aluminum and brass materials, this switch guarantees longevity, with a durability rating of 100,000 cycles. Whether in harsh environments or everyday use, trust the P8 Series for seamless operation.