P8-A111214

Heilind Number:OTTP8-A111214
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111214
Series:P8
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.12 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A111214

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series, the ultimate solution for durable and reliable control panel applications. With its sleek Silver cap and case, this switch offers both style and functionality. Featuring a Button actuator with a low profile curved design, it ensures comfortable operation. The IP6K4S rating guarantees protection against dust and water ingress, making it suitable for various environments. This SPST-NO configuration switch has a high current rating of 10A, allowing for efficient power control. Crafted from high-quality Aluminum and Brass materials, it ensures longevity, with a durability rating of 100,000 cycles. Whether used in industrial machinery or outdoor equipment, this sealed pushbutton switch is the perfect choice for demanding applications. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it offers versatility and reliability. Upgrade your control panels with the P8A111214 for seamless performance.