P8-A111215

Heilind Number:OTTP8-A111215
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111215
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111215

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series, SKU P8-A111215. Designed for durability, this switch features a sleek silver cap and case with an IP6K4S rating for reliable performance in harsh environments. With a non-illuminated flush button actuator, it offers a seamless interface. The brass contacts plated with silver ensure efficient conductivity, while the aluminum housing and actuator guarantee longevity. Operating at up to 115VAC and 28VDC, with a current rating of 10A, this SPST-NO switch is ideal for various applications. Panel mountable and solder terminable, it's easy to integrate. With a high durability rating of 100,000 cycles and a wide temperature range from -55°C to 85°C, this switch combines ruggedness with versatility. Upgrade your control systems with this high-quality, vandal-resistant pushbutton switch.