P8-A11122W

Heilind Number:OTTP8-A11122W
Manufacturer:OTTO Controls
Manufacturer Number:P8-A11122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A11122W
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A11122W

Detailed Description

Introducing the P8-A11122W, a high-performance Vandal Resistant Pushbutton Switch from our P8 series. Designed for durability and reliability, this switch features a sleek Silver cap and case, making it ideal for industrial applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The Button (High Profile Curved) actuator, crafted from Aluminum, ensures comfortable and precise operation. This switch boasts a current rating of 10A, suitable for demanding tasks. Its SPST-NO configuration and Off-(On) switch function provide versatile control options. With a contact material of Brass and contact plating of Silver, it guarantees efficient signal transmission. Panel mountable with solder termination, installation is a breeze. Rated for 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it's built to withstand harsh environments. Whether in aerospace, automotive, or industrial settings, the P8-A11122W is the perfect choice for demanding applications.