P8-A111311

Heilind Number:OTTP8-A111311
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111311
Series:P8
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.158 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A111311

Detailed Description

Introducing the P8-A111311 Vandal Resistant Pushbutton Switch, a high-performance component designed for rugged environments. With a durable aluminum housing and IP6K8S rating, this switch ensures reliable operation even in harsh conditions. The silver cap and case add a sleek touch, while the button actuator offers a comfortable and responsive user experience. Ideal for panel mounting, it features a 10A current rating and SPST-NO contact configuration, suitable for a variety of applications. With a long-lasting durability of 100,000 cycles, this switch guarantees lasting performance. Whether it's in industrial machinery or outdoor equipment, the P8 series pushbutton switch delivers unparalleled quality and functionality.