P8-A111312

Heilind Number:OTTP8-A111312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111312
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8 series. With a sleek Silver cap and case, this switch is not only visually appealing but also durable with an IP6K8S rating. The High Profile Curved Button actuator, made of Aluminum, ensures comfortable and reliable operation. Featuring a SPST-NO contact configuration with Silver-plated Brass contacts, it guarantees efficient electrical connection. Ideal for panel mounting, this switch is sealed for added protection and has a high durability rating of 100,000 cycles. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55°C to 85°C, this pushbutton switch is a dependable choice for industrial use.