P8-A111314

Heilind Number:OTTP8-A111314
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111314
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111314

Detailed Description

Introducing the P8-A111314, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek Silver casing and a Low Profile Curved Button actuator, this switch is not only durable with a 100,000 cycle rating but also offers a high level of protection with its IP6K8S sealing. Perfect for panel mounting, its SPST-NO contact configuration and 10A current rating make it ideal for various applications. With a wide operating temperature range of -55°C to 85°C and a voltage rating of 115VAC/28VDC, this switch ensures performance in both AC and DC systems. Trust in the P8 series for quality and longevity.