P8-A111315

Heilind Number:OTTP8-A111315
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111315
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111315

Detailed Description

Introducing the P8-A111315, a robust Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. This sleek and silver-toned switch, part of the P8 series, features a panel mount design with a sealed aluminum housing, making it ideal for industrial applications. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The button actuator, crafted from aluminum, boasts a flush round shape, ensuring smooth operation. The SPST-NO contact configuration, combined with a 10A current rating, guarantees efficient performance. Operating within a wide temperature range from -55°C to 85°C, and with a high durability rating of 100,000 cycles, this switch is built to withstand harsh conditions. Whether used in machinery, control panels, or outdoor equipment, the P8-A111315 delivers reliable functionality.