P8-A111322

Heilind Number:OTTP8-A111322
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111322
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111322

Detailed Description

Introducing the P8-A111322, a high-performance Vandal Resistant Pushbutton Switch in sleek silver design. This durable switch, part of the P8 series, features a robust aluminum housing and IP6K8S sealing for reliable performance in harsh environments. With a current rating of 10A and contact plating of silver, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Perfect for panel mounting, it guarantees easy installation. With a lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built for longevity and versatility. Whether in industrial settings or outdoor applications, the P8-A111322 delivers uncompromising quality and performance.