P8-A111325

Heilind Number:OTTP8-A111325
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111325
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111325

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series, designed for durability and reliability in demanding environments. With a sleek silver cap and case, this switch features a flush round button actuator, perfect for panel mounting. Boasting an IP6K8S rating, it offers exceptional protection against dust and water ingress. The SPST-NO contact configuration, along with a 10A current rating, ensures efficient power control. Crafted from high-quality aluminum and brass with silver contact plating, this switch guarantees longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages, it is suitable for a wide range of applications. Trust in the P8A111325 for robust performance in industrial, automotive, and marine settings.