P8-A111412

Heilind Number:OTTP8-A111412
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111412
Series:P8
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A111412

Detailed Description

The P8-A111412 Vandal Resistant Pushbutton Switch is a high-performance component designed for durability and reliability in demanding environments. Featuring a sleek silver cap and case, this switch is IP6K4S rated for protection against dust and water ingress. The button actuator, made of high-profile curved aluminum, offers a responsive touch experience. With a contact plating of silver and brass contact material, it ensures efficient conductivity. Operating at 115VAC or 28VDC, with a current rating of 10A, it is suitable for various applications. The SPST-NO configuration and Off-(On) switch function provide straightforward usage. Panel mountable, it guarantees secure installation. With a lifespan of 100,000 cycles and a wide temperature range of -55°C to 85°C, it is a dependable choice for industrial settings.