P8-A111525

Heilind Number:OTTP8-A111525
Manufacturer:OTTO Controls
Manufacturer Number:P8-A111525
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A111525
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A111525

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from the P8 series. With a sleek Silver cap and case color, this button boasts IP6K8S rating for exceptional durability in harsh environments. Featuring a non-illuminated design with a round flush actuator, it guarantees reliable operation. The switch offers a current rating of 10A, making it suitable for various applications. Its panel mount installation and solder termination ensure easy setup. Constructed with high-quality aluminum and brass materials, it ensures longevity and performance. Operating at temperatures ranging from -55°C to 85°C, this SPST-NO configuration switch is ideal for both AC and DC circuits. With a durability rating of 100,000 cycles, it promises long-lasting functionality. Upgrade your control systems with this reliable and robust pushbutton switch.