P8-A112212

Heilind Number:OTTP8-A112212
Manufacturer:OTTO Controls
Manufacturer Number:P8-A112212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A112212
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A112212

Detailed Description

The P8 Series Vandal Resistant Pushbutton Switch in Silver is a robust and durable solution for demanding environments. With an IP6K4S rating, this switch is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. Featuring a high-profile curved button actuator, crafted from aluminum for longevity, it offers a tactile and responsive user experience. The SPST-NC contact configuration and 10A current rating ensure reliable performance. Panel mountable with solder termination, it guarantees secure installation. Operating between -55°C to 85°C, and with a 100,000 cycle durability rating, this switch is built to last. Whether in public access areas or heavy machinery, the P8 Series guarantees dependable operation.