P8-A112525

Heilind Number:OTTP8-A112525
Manufacturer:OTTO Controls
Manufacturer Number:P8-A112525
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A112525
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A112525

Detailed Description

Introducing the P8-A112525, a sleek and durable Pushbutton Switch from the P8 series. Designed for ultimate reliability, this switch features a Silver cap and case with IP6K8S rating for superior protection against dust and water ingress. The Button actuator, made of Aluminum, offers a comfortable flush design with a round shape, perfect for panel mounting. With a current rating of 10A and a contact configuration of SPST-NC, it ensures efficient and safe operation. Ideal for various applications, from industrial machinery to automotive systems, this Vandal Resistant Pushbutton Switch guarantees long-lasting performance with a durability rating of 100,000 cycles. Operating seamlessly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it meets the demands of diverse environments. Trust in the P8-A112525 for robust and reliable switching solutions.