P8-A116213

Heilind Number:OTTP8-A116213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A116213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A116213
Series:P8
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.079 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A116213

Detailed Description

The Vandal Resistant Pushbutton Switch ( P8-A116213) from our P8 series is a robust and reliable component essential for industrial applications. Featuring a sleek Silver cap and case color, this switch is designed for durability with an IP6K4S rating, ensuring protection against water and dust ingress. The Button (Low Profile Flat) actuator with a Round shape offers easy and comfortable operation. With a current rating of 10A, this switch is suitable for high-power tasks. Panel Mount installation and Solder termination make it convenient for integration. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Crafted from high-quality Aluminum housing and actuator materials, and with a contact plating of Silver, this switch guarantees longevity and reliable performance. Its wide operating temperature range of -55°C to 85°C, along with a durability rating of 100,000 cycles, ensures stable operation even in harsh environments. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is a vital component in any industrial setup.