P8-A116315

Heilind Number:OTTP8-A116315
Manufacturer:OTTO Controls
Manufacturer Number:P8-A116315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A116315
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A116315

Detailed Description

Introducing the P8-A116315, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With its sleek silver case and flush button actuator, this switch is not only visually appealing but also highly durable, boasting a lifespan of 100,000 cycles. Featuring a sealed construction and IP6K8S rating, it offers protection against water and dust ingress, making it ideal for outdoor or industrial applications. The SPDT contact configuration and 10A current rating ensure versatile and high-performance operation. Whether used for machinery control or security systems, this switch guarantees smooth and responsive functionality. With a wide operating temperature range of -55°C to 85°C and compatibility with both AC and DC voltages, it's suitable for a variety of settings. Trust in the P8 series for quality and performance.