P8-A121213

Heilind Number:OTTP8-A121213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A121213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A121213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A121213

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, crafted for durability and reliability in demanding environments. With a sleek silver design and a low profile flat button actuator, this panel-mount switch is ideal for industrial applications. Featuring an IP6K4S sealing rating and a contact configuration of SPST-NO, it ensures optimal performance even in harsh conditions. The aluminum housing and brass contact material guarantee longevity, with a durability rating of 100,000 cycles. Rated for 115VAC and 28VDC, with a current rating of 10A, this switch is suitable for a wide range of power requirements. From -55°C to 85°C, it operates flawlessly in extreme temperatures. Upgrade your control system with the P8A121213, the pinnacle of quality and functionality in pushbutton switches.