P8-A121313

Heilind Number:OTTP8-A121313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A121313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A121313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A121313

Detailed Description

Introducing the P8-A121313, a sleek and durable Vandal Resistant Pushbutton Switch perfect for various applications. With a low profile flat button actuator and round shape design in a silver aluminum housing, this panel mount switch offers reliable performance in challenging environments. Featuring a sealed construction and IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for high-power applications, while its 100,000 cycle durability ensures long-lasting use. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch guarantees versatility and reliability. Upgrade your control systems with the P8-A121313 for a robust and dependable switching solution.