P8-A121324

Heilind Number:OTTP8-A121324
Manufacturer:OTTO Controls
Manufacturer Number:P8-A121324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A121324
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A121324

Detailed Description

The P8-A121324 is a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek Silver finish and a low profile curved Button actuator, this switch offers both durability and style. With an IP6K8S sealing rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a current rating of 10A, makes it suitable for various applications. Its aluminum housing and brass contact material guarantee longevity, even in harsh conditions. Panel mountable with screw termination, installation is convenient. Operating within a wide temperature range from -55 °C to 85 °C, and with a high durability rating of 100,000 cycles, this switch is ideal for industrial and outdoor use. Whether controlling equipment or machinery, the P8 series Vandal Resistant Pushbutton Switch delivers uncompromising performance.