P8-A131213

Heilind Number:OTTP8-A131213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A131213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A131213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A131213

Detailed Description

The P8 Series Vandal Resistant Pushbutton Switch, SKU P8-A131213, combines durability with sleek design. Featuring a low profile flat button actuator in a round shape, this panel mount switch is perfect for applications requiring a reliable and secure interface. With a silver cap and case color, it exudes a modern aesthetic while boasting an IP6K4S sealing rating for protection against dust and water ingress. The SPST-NO contact configuration, with silver-plated brass contacts, ensures efficient and long-lasting performance. Rated for 10A at 115VAC or 28VDC, it offers versatility in power compatibility. Constructed with aluminum housing and actuator, this switch can withstand harsh environments, with a high durability rating of 100,000 cycles. Operating temperature ranges from -55°C to 85°C, making it suitable for a wide range of conditions. The P8 series switch is the ideal choice for industrial, automotive, and outdoor applications where reliability and security are paramount.