P8-A131214

Heilind Number:OTTP8-A131214
Manufacturer:OTTO Controls
Manufacturer Number:P8-A131214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A131214
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A131214

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series. This rugged and durable switch features a Low Profile Curved Button actuator, perfect for panel mounting applications. With a sleek Silver cap and case, it offers both style and functionality. Boasting an IP6K4S rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation. Crafted with high-quality materials like Aluminum housing and Brass contacts with Silver plating, this switch is built to last. Whether in industrial or commercial settings, its 100,000 cycle durability makes it a dependable choice. Suitable for both AC and DC voltage systems, with a wide operating temperature range from -55°C to 85°C, it's versatile and reliable. Upgrade your control panel with this premium Vandal Resistant Pushbutton Switch.