P8-A131215

Heilind Number:OTTP8-A131215
Manufacturer:OTTO Controls
Manufacturer Number:P8-A131215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A131215
Series:P8
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.047 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A131215

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, featuring a sleek silver design perfect for industrial applications. With an IP6K4S rating, this switch ensures durability in harsh environments. The button, flush actuator, and round shape provide easy operation. Boasting a 10A current rating, it offers reliable performance. Panel mount installation is convenient, while quick connect termination simplifies setup. The switch guarantees longevity with a 100,000 cycle durability rating. Operating between -55°C to 85°C, it's suitable for varied conditions. With SPST-NO contact configuration and 115VAC/28VDC voltage ratings, it meets versatile needs. Upgrade your control systems with this high-quality, sealed pushbutton switch.