P8-A131412

Heilind Number:OTTP8-A131412
Manufacturer:OTTO Controls
Manufacturer Number:P8-A131412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A131412
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A131412

Detailed Description

Introducing the P8-A131412, a sleek and durable Vandal Resistant Pushbutton Switch designed for high-performance applications. With a silver cap and case, this switch not only looks professional but also boasts an IP6K4S rating for reliable protection against dust and water ingress. Featuring a high-profile curved button actuator made of aluminum, it offers a comfortable and responsive user experience. The SPST-NO contact configuration with silver-plated brass contacts ensures efficient and durable electrical connections. Suitable for panel mounting, it operates at a maximum temperature of 85°C and a minimum of -55°C, making it ideal for use in various environments. With a 100,000-cycle durability rating and a current rating of 10A, this switch guarantees long-lasting performance. Whether used in industrial machinery, automotive systems, or outdoor equipment, the P8-A131412 is a dependable choice for demanding applications.