P8-A131514

Heilind Number:OTTP8-A131514
Manufacturer:OTTO Controls
Manufacturer Number:P8-A131514
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A131514
Series:P8
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.12 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A131514

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, a robust and reliable solution for panel-mount applications. Featuring a sleek silver design, this switch is constructed with durable aluminum housing and a low-profile curved button actuator for ergonomic use. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient performance. Operating at temperatures ranging from -55°C to 85°C, this switch offers versatility in various settings. Rated for 100,000 cycles of durability, it is a long-lasting option for industrial and commercial use. The P8 Series delivers uncompromising quality and functionality, meeting the demands of demanding applications.