P8-A131515

Heilind Number:OTTP8-A131515
Manufacturer:OTTO Controls
Manufacturer Number:P8-A131515
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A131515
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A131515

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your control panel needs. With a sleek silver design and IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The flush round button actuator, constructed from high-quality aluminum, provides a comfortable and responsive user experience. Featuring a SPST-NO contact configuration and a current rating of 10A, this switch guarantees efficient power control. With a wide operating temperature range from -55°C to 85°C and a lifespan of 100,000 cycles, it offers long-lasting performance even in harsh environments. Panel mountable with quick connect termination, installation is hassle-free. Trust in the P8 series for superior quality and functionality in push button switches.