P8-A132212

Heilind Number:OTTP8-A132212
Manufacturer:OTTO Controls
Manufacturer Number:P8-A132212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A132212
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A132212

Detailed Description

Introducing the P8A132212 Vandal Resistant Pushbutton Switch, a high-performance panel mount switch designed for durability in demanding environments. With a sleek silver finish, this switch features a non-illuminated, high-profile curved button for easy actuation. Its sealed construction and IP6K4S rating ensure reliable operation even in harsh conditions. The SPST-NC contact configuration offers precise On-(Off) switching, with a current rating of 10A for robust performance. Crafted from aluminum housing with brass contacts plated in silver, this switch guarantees longevity, rated for 100,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, the P8A132212 is a versatile choice for industrial and commercial use. Operating smoothly in temperatures ranging from -55°C to 85°C, it combines ruggedness with precision for dependable control. Upgrade your equipment with this top-of-the-line push button switch, part of the P8 series for superior quality.