P8-A141212

Heilind Number:OTTP8-A141212
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141212
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141212

Detailed Description

The P8-A141212 Vandal Resistant Pushbutton Switch from the P8 series is designed for durability and reliability in demanding environments. Featuring a sleek Black cap and case, this switch is both visually appealing and rugged. With an IP6K4S rating, it offers protection against dust and water ingress. The Button (High Profile Curved) actuator, made of Aluminum, ensures comfortable and efficient operation. This switch, with a current rating of 10A, is suitable for high-power applications. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for various control and power-cycling tasks. The Silver-plated Brass contacts guarantee excellent conductivity and longevity, with a durability rating of 100,000 cycles. Whether used in industrial machinery, automotive systems, or outdoor equipment, the P8-A141212 is a dependable choice.