P8-A141213

Heilind Number:OTTP8-A141213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141213

Detailed Description

Introducing the P8-A141213, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek Black cap and case, this switch is not only visually appealing but also IP6K4S rated for dust and water resistance. The low profile flat Button actuator ensures smooth operation, while the durable aluminum housing guarantees longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting, this SPST-NO switch offers a 10A current rating and is suitable for both AC (115V) and DC (28V) applications. From industrial machinery to outdoor kiosks, the P8 series sets the standard for quality and performance in Push Button Switches.