P8-A141215

Heilind Number:OTTP8-A141215
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141215
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141215

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch ( P8-A141215) from our P8 series. With a sleek black cap and case, this switch is IP6K4S rated for durability in harsh environments. Featuring a non-illuminated, flush round button actuator, it ensures reliable performance with a 10A current rating and a contact configuration of SPST-NO. The aluminum housing and actuator, along with silver-plated brass contacts, guarantee longevity and robustness, with a durability rating of 100,000 cycles. Ideal for panel mounting and solder termination, this sealed switch operates flawlessly in temperatures ranging from -55°C to 85°C. Suitable for both AC (115V) and DC (28V) applications, it offers dependable functionality in various settings. Upgrade to the Vandal Resistant Pushbutton Switch for superior tactile feedback and long-lasting performance in critical operations.