P8-A141221

Heilind Number:OTTP8-A141221
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141221
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141221

Detailed Description

The Vandal Resistant Pushbutton Switch ( P8-A141221) from the P8 series is a durable and reliable solution for panel mount applications. Featuring a high profile flat button actuator with a round shape, this switch is designed for Off-(On) functionality. Its black aluminum housing and button cap not only offer a sleek aesthetic but also ensure longevity, with a durability rating of 100,000 cycles. With an IP6K4S rating, it provides protection against dust and water ingress, making it suitable for outdoor and industrial environments. The SPST-NO contact configuration, along with a 10A current rating, enables efficient power control. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and resilient. Ideal for various applications, including hi-rel environments, it guarantees performance and durability. Upgrade your control systems with the P8 series Vandal Resistant Pushbutton Switch.