P8-A141311

Heilind Number:OTTP8-A141311
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141311
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141311

Detailed Description

Introducing the P8-A141311, a rugged and reliable Vandal Resistant Pushbutton Switch from the P8 series. Designed for durability and performance, this switch features a high-profile flat button actuator with a round shape, offering a comfortable and responsive user experience. Its black aluminum housing and IP6K8S rated sealing ensure protection against harsh environments, while the SPST-NO contact configuration guarantees reliable operation. With a 10A current rating and 100,000 cycle durability, this switch is ideal for demanding applications. Whether for industrial machinery or outdoor equipment, the P8-A141311 is the perfect choice for dependable switching solutions.