P8-A141312

Heilind Number:OTTP8-A141312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141312
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141312

Detailed Description

Introducing the P8-A141312, a Vandal Resistant Pushbutton Switch designed for durability in demanding environments. With a sleek black aluminum housing and IP6K8S sealing, this switch is perfect for industrial applications. The high-profile curved button offers easy actuation, while the SPST-NO contact configuration ensures reliable performance. Rated for 10A at 115VAC and 28VDC, it can handle high currents with ease. Panel mountable with solder termination, installation is a breeze. Operating temperature ranging from -55°C to 85°C guarantees functionality in extreme conditions. This switch, part of the P8 series, is tested for 100,000 cycles, ensuring long-lasting use. Upgrade your control systems with the P8-A141312 for robust and dependable switching.