P8-A141313

Heilind Number:OTTP8-A141313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141313

Detailed Description

Introducing the P8-A141313, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With an IP6K8S rating, this switch offers superior protection against dust and water ingress, making it ideal for outdoor or industrial applications. The black aluminum housing and low-profile flat button actuator not only ensure durability but also add a sleek aesthetic to any panel. Featuring a SPST-NO contact configuration and a high current rating of 10A, it guarantees efficient performance. Whether for machinery control or security systems, this switch is engineered for longevity with a durability rating of 100,000 cycles. Operating seamlessly in temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages (115VAC, 28VDC), it offers versatility in installation. With solder termination and panel mounting capability, the P8-A141313 is the perfect choice for critical applications where reliability is paramount. Upgrade to this high-quality push button switch and experience uncompromising performance.