P8-A141511

Heilind Number:OTTP8-A141511
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141511
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141511

Detailed Description

Introducing the P8 series Vandal Resistant Pushbutton Switch, SKU P8-A141511. Designed for durability and reliability, this high-profile flat button switch features a round actuator with a non-illuminated black cap. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for outdoor and industrial applications. The SPST-NO contact configuration, along with a 10A current rating and 100,000-cycle durability, ensures long-lasting performance. Panel mountable with solder termination, this switch operates at temperatures ranging from -55°C to 85°C, and is suitable for both AC and DC circuits up to 115VAC and 28VDC respectively. Upgrade to the P8A141511 for a rugged and dependable solution in critical switching environments.