P8-A141512

Heilind Number:OTTP8-A141512
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141512
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141512
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (High Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A141512

Detailed Description

The P8-A141512 Pushbutton Switch from the P8 series is a durable and reliable solution for industrial applications. Featuring a high-profile curved button design with a round actuator shape, this switch is optimized for easy operation. Its black aluminum housing and panel mount style ensure rugged performance, while the IP6K8S seal offers protection against dust and water ingress. With a 10A current rating, SPST-NO contact configuration, and 100,000 cycle durability, it guarantees long-lasting functionality. Whether in AC or DC circuits, with voltage ratings of 115VAC and 28VDC respectively, this switch operates flawlessly in a wide range of environments. From -55°C to 85°C, its performance remains stable, making it ideal for use in harsh conditions. With silver-plated brass contacts and solder termination, it ensures high conductivity and easy installation. Not illuminated, the P8-A141512 is perfect for applications where tactile feedback and reliability are paramount, such as control panels, machinery, and automotive systems. Upgrade to this vandal-resistant pushbutton switch for unbeatable performance in demanding settings.