P8-A141515

Heilind Number:OTTP8-A141515
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141515
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141515
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141515

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch with SKU P8-A141515. Designed for durability in harsh environments, this switch features a sleek black aluminum housing and a flush-mounted round button actuator, ensuring both ruggedness and aesthetics. With an IP6K8S rating, it offers reliable protection against dust and water ingress, making it ideal for outdoor and industrial applications. The SPST-NO contact configuration and 10A current rating provide high-performance functionality. Whether used in machinery, control panels, or security systems, this panel-mount switch guarantees long-lasting operation with a 100,000-cycle durability rating. Suitable for both AC and DC circuits, it offers versatility in voltage ratings. Solder termination ensures secure installation. Operating smoothly in temperatures ranging from -55°C to 85°C, the P8 Series Pushbutton Switch is a dependable choice for demanding environments.