P8-A141522

Heilind Number:OTTP8-A141522
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141522
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141522
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141522

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8 series. This high-profile curved button features a durable aluminum housing in sleek black, perfect for panel mounting in various applications. With a robust IP6K8S rating, it ensures reliable operation in tough environments. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient electrical connectivity. Rated for 10A at 115VAC and 28VDC, this switch offers versatility in voltage compatibility. Its sealed construction, solder termination, and aluminum actuator material provide enhanced durability, with a lifespan of 100,000 cycles. Whether used in industrial machinery or outdoor equipment, this switch performs flawlessly from -55°C to 85°C, meeting stringent quality standards. Upgrade to the P8-A141522 for premium tactile feedback and long-lasting performance.