P8-A141523

Heilind Number:OTTP8-A141523
Manufacturer:OTTO Controls
Manufacturer Number:P8-A141523
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A141523
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A141523

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, the ultimate solution for durable and reliable control in demanding environments. With a sleek black aluminum housing and a low profile flat button actuator, this switch not only offers a modern aesthetic but also ensures longevity with a durability rating of 100,000 cycles. Featuring a high IP6K8S sealing rating, it is impervious to dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation. Whether used for machinery, security systems, or automotive controls, this panel-mount switch performs flawlessly even in extreme temperatures ranging from -55°C to 85°C. Trust in the P8 Series for secure and seamless switching performance.