P8-A142325

Heilind Number:OTTP8-A142325
Manufacturer:OTTO Controls
Manufacturer Number:P8-A142325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A142325
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A142325

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, SKU P8-A142325. Designed for durability and reliability, this switch features a black aluminum housing and a flush-mount black button actuator, perfect for high-demand environments. With an IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NC contact configuration, with silver-plated brass contacts, offers a secure connection. Operating at a wide temperature range from -55°C to 85°C, and with a current rating of 10A, it is suitable for various applications. Whether for industrial machinery or outdoor equipment, this sealed pushbutton switch guarantees long-lasting performance, with a 100,000-cycle durability rating. Trust in its quality for your control needs.