P8-A146212

Heilind Number:OTTP8-A146212
Manufacturer:OTTO Controls
Manufacturer Number:P8-A146212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A146212
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A146212

Detailed Description

The P8 series Vandal Resistant Pushbutton Switch, SKU P8-A146212, is a robust and reliable solution for industrial applications. Featuring a sleek black design with a High Profile Curved Button actuator, this switch is not only durable but also offers a high level of operator comfort. With an IP6K4S rating, it is protected against dust and water ingress, making it suitable for outdoor use. The SPDT contact configuration, with silver-plated brass contacts, ensures efficient electrical performance with a current rating of 10A and voltage ratings of 115VAC and 28VDC. The aluminum housing and actuator, along with a solder termination type, provide secure mounting and longevity. Operating seamlessly in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this switch guarantees long-term functionality in even the harshest environments. Perfect for panel mounting, this pushbutton switch is a vital component in any high-reliability system.