P8-A146215

Heilind Number:OTTP8-A146215
Manufacturer:OTTO Controls
Manufacturer Number:P8-A146215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A146215
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.047 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A146215

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series, featuring a sleek design with a Black cap and case for a modern aesthetic. This durable switch, with an IP6K4S rating, ensures reliable performance even in harsh environments. The Button (Flush) actuator, made of Aluminum, offers a comfortable push experience. Operating at 10A, 115VAC/28VDC, and with a contact configuration of SPDT, it guarantees versatility. Ideal for panel mounting, it's perfect for various applications. With a 100,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, this sealed switch guarantees long-term functionality. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.