P8-A146312

Heilind Number:OTTP8-A146312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A146312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A146312
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A146312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, SKU P8-A146312, the ultimate solution for durable and reliable panel-mounted controls. Part of the P8 series, this switch boasts a sleek black aluminum case with a high-profile curved button actuator, providing both tactile feedback and a stylish design. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPDT contact configuration, featuring silver-plated brass contacts, ensures efficient and long-lasting performance, with a 10A current rating and 100,000 cycle durability. Operating seamlessly in temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC systems, this switch is versatile and resilient. Perfect for demanding environments, it guarantees reliable functionality every time.