P8-A146411

Heilind Number:OTTP8-A146411
Manufacturer:OTTO Controls
Manufacturer Number:P8-A146411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A146411
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.158 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A146411

Detailed Description

The P8-A146411 is a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a high-profile flat button actuator and a durable aluminum housing with a sleek black finish, this switch is both visually appealing and functional. With a IP6K4S rating, it offers excellent protection against dust and water ingress. The SPDT contact configuration, along with a current rating of 10A at 115VAC and 28VDC, ensures versatile and efficient performance. Ideal for panel mounting, it guarantees easy installation. With a contact plating of silver and brass contact material, it delivers high conductivity and long-term durability, rated for 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Trust in the P8 series for quality and performance in push button switches.