P8-A151211

Heilind Number:OTTP8-A151211
Manufacturer:OTTO Controls
Manufacturer Number:P8-A151211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A151211
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (High Profile Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.158 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Aluminum
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-A151211

Detailed Description

Introducing the P8-A151211, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek Black finish and a durable Aluminum housing, this switch is built to last. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The Button (High Profile Flat) actuator, made of Aluminum, ensures comfortable and precise operation. Its SPST-NO contact configuration, with Silver-plated Brass contacts, guarantees reliable performance. Ideal for panel mounting, this switch has a current rating of 10A and can handle voltages up to 115VAC/28VDC. Operating temperature ranging from -55°C to 85°C, and a durability rating of 100,000 cycles make it suitable for a wide range of applications. Don't compromise on quality and durability – choose the P8-A151211 for your industrial or commercial needs.