P8-A151213

Heilind Number:OTTP8-A151213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A151213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A151213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A151213

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, SKU P8-A151213. This rugged and reliable switch features a low-profile flat button actuator in a durable aluminum housing, making it ideal for demanding environments. With an IP6K4S sealing rating, it ensures protection against dust and water ingress. The black panel mount design adds to its sleek appearance, while the screw termination type guarantees secure installation. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch offers versatility. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. With a durability rating of 100,000 cycles and a wide temperature range from -55°C to 85°C, this switch is built to last. Perfect for industrial, automotive, or outdoor applications, the P8 Series combines quality craftsmanship with high performance. Upgrade your control systems with this premium pushbutton switch.