P8-A151312

Heilind Number:OTTP8-A151312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A151312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A151312
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A151312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a high-performance component designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case and a matching high-profile curved button actuator, this switch not only offers a secure panel mount installation but also boasts an impressive IP6K8S rating for dust and water resistance. With a current rating of 10 A and a contact plating of silver, it ensures efficient conductivity for your electrical systems. The SPST-NO contact configuration guarantees seamless Off-(On) operation, making it ideal for various applications. With a wide temperature range of -55 °C to 85 °C and a lifespan of 100,000 cycles, this sealed pushbutton switch is built to withstand the test of time. Whether used in industrial machinery or outdoor equipment, its performance remains uncompromised. Trust in the P8A151312 for high-quality switching solutions.