P8-A151313

Heilind Number:OTTP8-A151313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A151313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A151313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A151313

Detailed Description

Introducing the P8 Series Vandal Resistant Pushbutton Switch, featuring a sleek black design with a durable aluminum housing and IP6K8S sealing for reliable performance in harsh environments. This panel-mount switch, with a low-profile flat button actuator, offers a smooth and responsive interface. Operating at 115 VAC and 28 VDC, it ensures versatility in power supply. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees high conductivity and a long lifespan of up to 100,000 cycles. Ideal for industrial applications, this switch is rated for temperatures ranging from -55°C to 85°C, making it suitable for use in a variety of settings. Trust in the P8 Series for secure and efficient control in your operations.